KC43A9.501SLF

Heilind Number:ESWKC43A9.501SLF
Manufacturer:E-Switch
Manufacturer Number:KC43A9.501SLF
ECAD Model:
3D Model

Description:

G510271

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC43A9.501SLF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:3
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:9.5 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510271
SKU:ESWKC43A9.501SLF

Detailed Description

Introducing the G510271, a versatile and reliable rotary switch designed for seamless panel mounting. With a sleek flatted actuator type and RoHS compliance, this switch ensures both performance and environmental responsibility. Operating at a rated voltage of 125 VAC and a steady amperage of 350 mA, it offers durable functionality for various electronic applications. Featuring three positions and a single pole per deck, the G510271 guarantees precise control. Its solder termination type and panel cut-out diameter of 9.8mm make installation effortless. Part of the KC series, this switch combines quality craftsmanship with user-friendly design, perfect for demanding industries. Upgrade your equipment with the G510271 and experience seamless operation like never before.