KC50A13.0NPS

Heilind Number:ESWKC50A13.0NPS
Manufacturer:E-Switch
Manufacturer Number:KC50A13.0NPS
ECAD Model:
3D Model

Description:

G530105

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC50A13.0NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:10
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:13 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G530105
SKU:ESWKC50A13.0NPS

Detailed Description

Introducing the G530105 Rotary Switch, a versatile and reliable component designed for precision control applications. With a compact panel mount and through-hole design, this switch is easily integrated into electronic systems. Featuring a flatted actuator for smooth operation, it offers a rated voltage of 125 VAC and a low amperage of 350 mA, making it ideal for various low-power circuit configurations. The PC pin termination ensures secure connectivity, while its 10-position, 1-deck setup allows for efficient selection. Crafted for durability, this switch complies with RoHS standards, guaranteeing its environmental responsibility. Whether used in industrial machinery or electronic devices, the G530105 ensures seamless performance. Upgrade your control systems with this high-quality rotary switch.