KC50D0.001NPS

Heilind Number:ESWKC50D0.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC50D0.001NPS
ECAD Model:
3D Model

Description:

G530109

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC50D0.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Slotted
Number of Positions:10
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:Flush
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G530109
SKU:ESWKC50D0.001NPS

Detailed Description

Introducing the KC50D0.001NPS Rotary Switch, a versatile and reliable component designed for precise control in electronic systems. This RoHS-compliant switch, also known by its part alias G530109, is a member of the KC series, guaranteeing top-notch quality. With an amperage rating of 350 mA and a rated voltage of 125 VAC, it ensures efficient power management. Featuring a panel mount and through-hole design with a slotted actuator, installation is a breeze. The flush actuator length and 10 positions make it easy to operate, while the PC pin termination ensures secure connections. With a panel cut-out diameter of 9.8mm, it fits seamlessly into various applications. Trust in the KC50D0.001NPS for superior performance in rotary switching tasks.