KC51A13.001SPS

Heilind Number:ESWKC51A13.001SPS
Manufacturer:E-Switch
Manufacturer Number:KC51A13.001SPS
ECAD Model:
3D Model

Description:

KC51A13.001SPS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC51A13.001SPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:11
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:13 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510618
SKU:ESWKC51A13.001SPS

Detailed Description

Introducing the KC51A13.001SPS Rotary Switch, a reliable and high-performing component designed for seamless panel mounting and through-hole installation. This RoHS-compliant switch, also known as G510618, belongs to the KC series and features a low amperage rating of 350 mA, making it ideal for a variety of electronic applications. With a flatted actuator type and a 13mm actuator length, precise control is at your fingertips. The switch offers 11 positions with 1 pole per deck, guaranteeing versatility in usage. Its PC Pin termination type ensures secure connectivity. Operating at a rated voltage of 125 VAC, this switch is built to deliver consistent performance. The circular 9.8mm panel cut-out diameter simplifies installation. Whether for industrial or commercial use, the KC51A13.001SPS is a dependable choice in rotary switches.