KC51A30.001NPS

Heilind Number:ESWKC51A30.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC51A30.001NPS
ECAD Model:
3D Model

Description:

G510604

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC51A30.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:11
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510604
SKU:ESWKC51A30.001NPS

Detailed Description

Introducing the KC51A30.001NPS Rotary Switch, a high-performance component designed for precise control in electronic applications. Part of the KC series, this switch boasts RoHS compliance, ensuring environmental responsibility. With a rated amperage of 350 mA and a flatted actuator type, it offers smooth operation. Featuring 11 positions and a panel mount/through-hole design, installation is versatile and convenient. The 30mm actuator length allows for easy adjustment, while the 125 VAC rated voltage guarantees reliable performance. Perfect for panel assembly, this switch is equipped with PC pin(s) termination for secure connectivity. Its circular panel cut-out diameter of 9.8mm fits seamlessly into various setups. Whether for professional or DIY projects, the KC51A30.001NPS is a dependable choice in rotary switches.