KC51A7.001NPF

Heilind Number:ESWKC51A7.001NPF
Manufacturer:E-Switch
Manufacturer Number:KC51A7.001NPF
ECAD Model:
3D Model

Description:

G510609

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC51A7.001NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Rated Voltage:125 VAC
Actuator Length:7 mm
Number of Decks:1
Termination Type:PC Pin(s)
Number of Positions:11
Panel Cut Out Diameter:Circular - 9.8mm
Number of Poles per Deck:1
Part Aliases:G510609
SKU:ESWKC51A7.001NPF

Detailed Description

Introducing the G510609, a highly reliable rotary switch designed for uncompromising performance. This panel mount and through-hole compatible switch, part of the KC series, boasts ROHS compliance, ensuring environmental responsibility. Built to handle a rated voltage of 125 VAC and a current of 350 mA, it guarantees efficient operation. The flatted actuator type with a 7mm length offers precise control. With 11 positions across 1 deck, this switch provides versatility in applications. Featuring PC pin termination, installation is a breeze. Its durable construction and circular panel cut-out make it ideal for a wide range of industries. Trust in the G510609 for seamless switching functionality.