KC51B10.001NLF

Heilind Number:ESWKC51B10.001NLF
Manufacturer:E-Switch
Manufacturer Number:KC51B10.001NLF
ECAD Model:
3D Model

Description:

G510600

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC51B10.001NLF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Number of Positions:11
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510600
SKU:ESWKC51B10.001NLF

Detailed Description

Introducing the KC51B10.001NLF, also known as G510600, a high-performance rotary switch designed for precision control applications. With RoHS compliance and a durable construction, this switch guarantees reliability and environmental responsibility. Featuring a panel mount design and solder termination, installation is a breeze. The G510600 boasts an amperage of 350 mA and a rated voltage of 125 VAC, making it suitable for a variety of power requirements. Its 10mm actuator length and round shape provide ergonomic operation, while the 11 positions allow for versatile functionality. Perfect for panel applications, this switch has a circular panel cut-out diameter of 9.8mm. Trust in the KC series for quality rotary switches that deliver exceptional performance.