KC52A10.001NLS

Heilind Number:ESWKC52A10.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC52A10.001NLS
ECAD Model:
3D Model

Description:

G510347

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC52A10.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:12
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510347
SKU:ESWKC52A10.001NLS

Detailed Description

Introducing the KC52A10.001NLS, a versatile rotary switch designed for precise control in electronic applications. With a rated voltage of 125 VAC and an amperage of 350 mA, this switch ensures reliable performance. Featuring a flatted actuator type and panel mount design, it allows for easy operation and installation in any panel configuration. The 12-position, single-deck setup offers flexibility in switching options. RoHS compliance guarantees environmental responsibility. Solder termination ensures secure connections. The panel cut-out diameter of 9.8mm accommodates standard mounting requirements. Whether used in industrial machinery or consumer electronics, this KC series rotary switch is the perfect choice for seamless control. Elevate your switching experience with the KC52A10.001NLS.