KC52A10.001NPF

Heilind Number:ESWKC52A10.001NPF
Manufacturer:E-Switch
Manufacturer Number:KC52A10.001NPF
ECAD Model:
3D Model

Description:

G510346

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC52A10.001NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:12
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510346
SKU:ESWKC52A10.001NPF

Detailed Description

Introducing the KC Series Rotary Switch, part number G510346, a high-quality electronic component designed for precise control in a variety of applications. With RoHS compliance, you can trust in its environmentally friendly construction. Featuring a 350 mA amperage and 125 VAC rated voltage, this switch delivers reliable performance. Its panel mount and through-hole compatibility make installation a breeze, while the flatted actuator type ensures easy operation. With 12 positions and 1 deck, it offers versatility in switching options. The durable PC pin termination and 10mm actuator length enhance its functionality. Ideal for use in industrial, automotive, and electronic systems, this rotary switch guarantees smooth and efficient control. Elevate your equipment with the KC Series Rotary Switch G510346.