KC52A30.001NPF

Heilind Number:ESWKC52A30.001NPF
Manufacturer:E-Switch
Manufacturer Number:KC52A30.001NPF
ECAD Model:
3D Model

Description:

ROTARY SWITCH-FLAT ACTUA- TOR PC LUG TERMINATION

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC52A30.001NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:12
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510761
SKU:ESWKC52A30.001NPF

Detailed Description

Introducing the KC52A30.001NPF, a precision-engineered rotary switch designed for seamless control in electronic applications. This high-quality switch, part of the KC series, boasts a robust construction and RoHS compliance for environmentally-conscious operations. Featuring a flat actuator with PC lug termination, it ensures reliable connectivity and longevity. With an amperage rating of 350 mA and a rated voltage of 125 VAC, this switch offers optimal performance. Its 30mm actuator length and 12 positions provide versatility in function selection. The panel mount and through-hole design with a circular 9.8mm cutout diameter make installation convenient. Ideal for various industries, this rotary switch guarantees smooth and efficient operation in any electronic system. Elevate your control mechanisms with the KC52A30.001NPF.