KC52A9.501NPF

Heilind Number:ESWKC52A9.501NPF
Manufacturer:E-Switch
Manufacturer Number:KC52A9.501NPF
ECAD Model:
3D Model

Description:

G511002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC52A9.501NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:12
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:9.5 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G511002
SKU:ESWKC52A9.501NPF

Detailed Description

Introducing the G511002 Rotary Switch, a versatile and reliable component designed for seamless panel mounting in electronic devices. With RoHS compliance guaranteeing environmental responsibility, this switch offers a current rating of 350 mA at 125 VAC, ensuring efficient performance. Featuring a flatted actuator and PC Pin termination, it allows for easy and secure installation. The 12-position, single-deck configuration provides ample flexibility for various applications. Boasting a durable construction and a precise 9.5 mm actuator length, this switch is built to withstand frequent use. Its compact Circular - 9.8mm panel cut-out diameter makes it ideal for space-constrained setups. Perfect for use in hi-rel settings, the G511002 is a dependable choice for rotary switch needs.