KC52A9.501SPS

Heilind Number:ESWKC52A9.501SPS
Manufacturer:E-Switch
Manufacturer Number:KC52A9.501SPS
ECAD Model:
3D Model

Description:

G527549

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC52A9.501SPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:12
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:9.5 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G527549
SKU:ESWKC52A9.501SPS

Detailed Description

Introducing the KC52A9.501SPS Rotary Switch, a versatile and reliable component designed for seamless operation in a variety of electronic applications. With a rated voltage of 125 VAC and an amperage of 350 mA, this switch guarantees optimal performance. Featuring a panel mount and through hole mount type, installation is effortless. The flatted actuator type and 9.5mm actuator length ensure precise and comfortable control. With 12 positions and a panel cut-out diameter of 9.8mm, this switch offers flexibility in usage. Its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and efficiency of the KC52A9.501SPS for all your rotary switch needs.