KC52A9.502SPF

Heilind Number:ESWKC52A9.502SPF
Manufacturer:E-Switch
Manufacturer Number:KC52A9.502SPF
ECAD Model:
3D Model

Description:

G527526

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC52A9.502SPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:12
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 10.2 mm
Actuator Length:9.5 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G527526
SKU:ESWKC52A9.502SPF

Detailed Description

Introducing the KC52A9.502SPF Rotary Switch, a versatile and reliable component perfect for your electronic applications. This switch, part of the KC series, boasts RoHS compliance, ensuring environmentally friendly manufacturing. With a low amperage of 350 mA and a rated voltage of 125 VAC, it offers efficient power control. The panel mount, through-hole design with flatted actuator type allows for easy installation and operation. Featuring 12 positions and 1 pole per deck, this switch provides ample switching options. Its durable construction and PC pin termination make it ideal for industrial use. The panel cut-out diameter of 10.2 mm ensures a precise fit. Whether you're designing a new system or replacing an old switch, the KC52A9.502SPF guarantees high performance and longevity. Elevate your electronic projects with this essential rotary switch.