KC52B30.001NPF

Heilind Number:ESWKC52B30.001NPF
Manufacturer:E-Switch
Manufacturer Number:KC52B30.001NPF
ECAD Model:
3D Model

Description:

G510360

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC52B30.001NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Number of Positions:12
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510360
SKU:ESWKC52B30.001NPF

Detailed Description

Introducing the KC52B30.001NPF, a high-performance rotary switch designed for precision control in electronic applications. The G510360, part of the KC series, boasts RoHS compliance, ensuring environmental responsibility. With an amperage rating of 350mA and a rated voltage of 125VAC, this switch guarantees reliable performance. Its panel mount and through-hole capabilities offer versatile installation options, while PC pin termination ensures secure connectivity. Featuring 12 positions and a single deck, the G510360 is perfect for applications requiring multiple settings. The round actuator, 30mm in length, provides smooth operation. Panel cut-out diameter of 9.8mm and a durable construction make this switch ideal for various industries. Upgrade your control system with the KC52B30.001NPF for unparalleled efficiency and reliability.