KC52B7.002NPS

Heilind Number:ESWKC52B7.002NPS
Manufacturer:E-Switch
Manufacturer Number:KC52B7.002NPS
ECAD Model:
3D Model

Description:

G510254

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC52B7.002NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Number of Positions:12
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 10.2 mm
Actuator Length:7 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510254
SKU:ESWKC52B7.002NPS

Detailed Description

Introducing the G510254 Rotary Switch, a high-performance component designed for precise electrical control in various applications. With a sleek panel mount and through-hole design, installation is a breeze. This switch, part of the KC series, boasts RoHS compliance, ensuring environmental responsibility. Operating at a rated voltage of 125 VAC and featuring an amperage of 350 mA, it offers reliable performance. The 12-position configuration with PC pin termination type allows for versatile connectivity. Its durable construction and 7mm actuator length guarantee longevity. Ideal for panel cut-outs with a circular diameter of 10.2mm, this switch, with its round actuator shape, provides smooth operation. Whether for industrial or consumer electronics, the G510254 is a top choice for rotary switching needs. Elevate your control systems with this premium rotary switch.