KJD17-21223-112

Heilind Number:ESWKJD17-21223-112
Manufacturer:E-Switch
Manufacturer Number:KJD17-21223-112
ECAD Model:
3D Model

Description:

34-KJD1721223112

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KJD17-21223-112
Series:KJD17
Amperage:16 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP54
Contact Configuration:DPST
Actuator Type:Button (Dual)
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Rectangular - 46 mm x 22 mm
Switch Function:Off-On
Operating Temperature Range:-25 - 55 °C
Rated Voltage:120 VAC
Product Type:Pushbutton
Part Aliases:34-KJD1721223112
SKU:ESWKJD17-21223-112

Detailed Description

Introducing the KJD17-21223-112, a high-performance pushbutton switch that sets a new standard in both functionality and compliance. With a robust design and RoHS certification, this switch not only ensures reliable operation but also meets stringent environmental standards. The KJD17 series guarantees durability, making it ideal for industrial applications. Rated for 16A at 120VAC, it delivers consistent performance under demanding conditions. Featuring a dual-button actuator and DPST contact configuration, it offers versatile control options. Its panel mount, snap-in installation method and quick-connect termination type facilitate easy setup. The square actuator shape and IP54 rating further enhance its suitability for various environments. Whether in machinery, control panels, or appliances, this pushbutton switch is a dependable choice for Off-On functionality. Discover the difference with the KJD17-21223-112.