KJD17-21313-112

Heilind Number:ESWKJD17-21313-112
Manufacturer:E-Switch
Manufacturer Number:KJD17-21313-112
ECAD Model:
3D Model

Description:

HEAVY DUTY, INDUSTRIAL POWER P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KJD17-21313-112
Series:KJD17
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button (Dual)
Rated Voltage:230 VAC
Actuator Shape:Square
Switch Function:Off-On
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 46 mm x 22 mm
Operating Temperature Range:-25 - 55 °C
IP Rating:IP54
Part Aliases:34-KJD1721313112
SKU:ESWKJD17-21313-112

Detailed Description

Introducing the KJD17-21313-112 Pushbutton Switch, a reliable and versatile component designed for seamless panel integration. With a durable construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Featuring a dual-button actuator in a square shape, it offers a tactile and precise user experience. The DPST contact configuration ensures robust connectivity, while the quick-connect termination type simplifies installation. Rated for 16A at 230VAC, it is suitable for a wide range of applications. With an IP54 rating, it provides protection against dust and splashes, making it ideal for industrial use. The operating temperature range of -25 to 55°C further enhances its versatility. Trust in the KJD17 series for quality and efficiency in pushbutton switches.