KJD17-22213-112

Heilind Number:ESWKJD17-22213-112
Manufacturer:E-Switch
Manufacturer Number:KJD17-22213-112
ECAD Model:
3D Model

Description:

34-KJD1722213112

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KJD17-22213-112
Series:KJD17
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button (Dual)
Rated Voltage:120 VAC
Actuator Shape:Square
Switch Function:Off-On
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 46 mm x 22 mm
Operating Temperature Range:-25 - 55 °C
IP Rating:IP54
Part Aliases:34-KJD1722213112
SKU:ESWKJD17-22213-112

Detailed Description

Introducing the KJD17-22213-112 Pushbutton Switch from our KJD17 series, a versatile panel mount solution for your control needs. With a robust 16 A amperage rating and RoHS compliance, this switch ensures both performance and environmental responsibility. Featuring a dual-button actuator design and Off-On switch function, it offers intuitive operation. The quick connect termination type and DPST contact configuration streamline installation, while its square actuator shape and snap-in mount type provide a secure fit. Rated for 120 VAC and with an IP54 ingress protection rating, this switch is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -25 to 55 °C, it guarantees reliability in diverse environments. Upgrade your control panel with the KJD17-22213-112 for efficient and durable performance.