LAKEEU11

Heilind Number:ESWLAKEEU11
Manufacturer:E-Switch
Manufacturer Number:LAKEEU11
ECAD Model:
3D Model

Description:

LAKEEU11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LAKEEU11
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Not Included)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F060620
SKU:ESWLAKEEU11

Detailed Description

Introducing the LAKEEU11, a versatile and high-performing pushbutton switch that combines seamless functionality with a commitment to environmental responsibility. With RoHS compliance, this switch is not only efficient but also eco-friendly, making it ideal for modern applications. Featuring a durable construction and a sleek panel mount design, it ensures longevity and easy installation on various panels. The LAKEEU11 is designed for reliable performance, with an amperage rating of 6A for DC and 8A for AC, catering to a wide range of power needs. Its SPDT contact configuration and On-On switch function offer precise control and flexibility. The IP65 rating guarantees protection against dust and water ingress, making it suitable for both indoor and outdoor use. With a wide operating temperature range of -20 to 55°C, it thrives in diverse environments. Perfect for industrial, commercial, and residential applications, the LAKEEU11 is the epitome of quality and efficiency in pushbutton switches. Elevate your control systems with this exceptional product.