LAKEEV11

Heilind Number:ESWLAKEEV11
Manufacturer:E-Switch
Manufacturer Number:LAKEEV11
ECAD Model:
3D Model

Description:

LAKEEV11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LAKEEV11
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Not Included)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F060619
SKU:ESWLAKEEV11

Detailed Description

Introducing the LAKEEV11, a high-performance pushbutton switch designed for seamless operation in various applications. Engineered for reliability and durability, this switch is RoHS compliant, ensuring environmental responsibility. With a rugged panel mount front design, it offers easy installation and a secure fit. The LAKEEV11 features a versatile SPDT contact configuration, making it ideal for complex circuitry. Its rated voltage of 125VAC and 24VDC, coupled with an amperage of 6A (DC) and 8A (AC), guarantees efficient power distribution. The IP65 rating ensures protection against dust and water ingress, making it suitable for indoor and outdoor use. With an operating temperature range of -20 to 55°C, it performs reliably in diverse environmental conditions. Upgrade your system with the LAKEEV11 and experience seamless button functionality like never before.