LAKEEV11JREDBLU

Heilind Number:ESWLAKEEV11JREDBLU
Manufacturer:E-Switch
Manufacturer Number:LAKEEV11JREDBLU
ECAD Model:
3D Model

Description:

LAKEEV11JREDBLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LAKEEV11JREDBLU
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0598P
SKU:ESWLAKEEV11JREDBLU

Detailed Description

Introducing the LA Series Panel Mount Pushbutton Switch, a versatile and reliable component designed for seamless integration in electronic systems. With a robust construction and compliance with RoHS standards, this switch guarantees both performance and environmental responsibility. Featuring a sleek round actuator and a flush button design, it offers a tactile and ergonomic interface for users. The SPDT contact configuration ensures efficient signal transfer, while the On-On switch function allows for easy control. Rated for 6A DC and 8A AC at 125V, this switch is suitable for a wide range of applications. Its IP65 rating ensures protection against dust and water ingress, making it ideal for use in various environments. With quick connect termination and a 22mm panel cut-out diameter, installation is simple and efficient. Illuminated by a 12VDC voltage, this switch provides visual feedback in low-light conditions. Operating smoothly within a temperature range of -20 to 55°C, it guarantees consistent performance even in challenging environments. Elevate your electronic systems with the LA Series Pushbutton Switch, where quality, functionality, and durability converge.