LAKEEV11JREDRED

Heilind Number:ESWLAKEEV11JREDRED
Manufacturer:E-Switch
Manufacturer Number:LAKEEV11JREDRED
ECAD Model:
3D Model

Description:

LAKEEV11JREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LAKEEV11JREDRED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0666P
SKU:ESWLAKEEV11JREDRED

Detailed Description

Introducing the LAKEEV11JREDRED Pushbutton Switch, a versatile and reliable component designed for seamless panel mount installation. With RoHS compliance and a durable construction, this switch guarantees both performance and environmental responsibility. Boasting a 6A DC and 8A AC amperage rating, it is suitable for various applications. The sleek button (flush) actuator and round shape provide a user-friendly interface, while the SPDT contact configuration ensures efficient switching. Illuminated by 12VDC, its vibrant red color adds a touch of visual appeal. Operating smoothly in temperatures ranging from -20 to 55°C and with an IP65 rating for dust and water resistance, this switch is built to withstand challenging environments. Whether in industrial machinery or consumer electronics, the LAKEEV11JREDRED is the ideal choice for dependable control.