LAKEEV31BBLU

Heilind Number:ESWLAKEEV31BBLU
Manufacturer:E-Switch
Manufacturer Number:LAKEEV31BBLU
ECAD Model:
3D Model

Description:

XF0775P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LAKEEV31BBLU
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25.5 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0775P
SKU:ESWLAKEEV31BBLU

Detailed Description

Introducing the XF0775P Pushbutton Switch, a versatile and reliable component designed for seamless integration in various electronic applications. With a sleek Panel Mount, Front configuration, installation is effortless, making it ideal for both industrial and consumer use. This high-quality switch boasts RoHS compliance, ensuring environmental responsibility. Operating at 6A (DC) and 8A (AC), it offers optimal performance, while its SPDT contact configuration guarantees efficient signal transmission. The round Flush Button actuator, rated for 125VAC and 24VDC, provides tactile feedback and precision control. Featuring IP65 protection, it is suitable for indoor and outdoor use, withstanding harsh conditions. Illuminate your workspace with the 14VAC/DC backlight option, enhancing visibility in low-light environments. Durable and efficient, the XF0775P is a must-have for any project requiring a dependable On-On switch.