LAKOAU110GRN

Heilind Number:ESWLAKOAU110GRN
Manufacturer:E-Switch
Manufacturer Number:LAKOAU110GRN
ECAD Model:
3D Model

Description:

LAKOAU110GRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LAKOAU110GRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0338P
SKU:ESWLAKOAU110GRN

Detailed Description

Introducing the LA Series Pushbutton Switch, a versatile and reliable control solution designed for seamless operation in various applications. With a sleek button actuator and panel mount front, this switch offers easy accessibility and durability. Its SPDT contact configuration ensures efficient signal transmission, while the On-(On) switch function provides flexibility in usage. Rated for 6A DC and 8A AC at 125V, this switch guarantees optimal performance. Meeting IP65 standards for dust and water resistance, it is suitable for both indoor and outdoor use. The quick connect termination type simplifies installation, making it ideal for any project requiring a 22mm circular panel cut-out. ROHS compliant and operating smoothly in temperatures ranging from -20 to 55°C, the LA Series Pushbutton Switch is a standout choice for reliability and convenience. Upgrade your control system with this high-quality component.