LAKOAU31BGRN

Heilind Number:ESWLAKOAU31BGRN
Manufacturer:E-Switch
Manufacturer Number:LAKOAU31BGRN
ECAD Model:
3D Model

Description:

LAKOAU31BGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LAKOAU31BGRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 30.5 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0861P
SKU:ESWLAKOAU31BGRN

Detailed Description

Introducing the LA Series Pushbutton Switch, designed for reliable performance in a variety of applications. With a sleek panel-mount design, this switch features a flush button actuator for seamless operation. Rated for 6A DC and 8A AC at 125V, it ensures efficient power control. The SPDT contact configuration offers versatility, while the On-(On) switch function provides convenient operation. Meeting RoHS compliance and boasting an IP65 rating, it guarantees durability in harsh environments. Illumination at 14V AC/DC enhances visibility, ideal for low-light settings. With a panel cut-out diameter of 30.5mm, installation is quick and easy. Whether used in industrial machinery or consumer electronics, the LA Series Pushbutton Switch is a dependable choice for control applications.