LAKOAU31BORG

Heilind Number:ESWLAKOAU31BORG
Manufacturer:E-Switch
Manufacturer Number:LAKOAU31BORG
ECAD Model:
3D Model

Description:

LAKOAU31BORG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LAKOAU31BORG
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 30.5 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0863P
SKU:ESWLAKOAU31BORG

Detailed Description

Introducing the LA Series Panel Mount Pushbutton Switch, code LAKOAU31BORG, designed for seamless integration into your electronic systems. This high-quality switch, with RoHS compliance, ensures environmental responsibility. Boasting a durable construction, it features a round flush button actuator, making it both practical and aesthetically pleasing. The SPDT contact configuration and On-(On) switch function offer versatility for various applications. With a rated voltage of 125VAC and 24VDC, along with an amperage of 6A (DC) and 8A (AC), this switch guarantees reliable performance. Its quick connect termination type simplifies installation, while the IP65 rating ensures protection against dust and water ingress. Illuminate your control panel with the 14VAC/DC illumination voltage option. Operating efficiently in temperatures ranging from -20 to 55°C, this pushbutton switch is ideal for industrial settings. Upgrade your systems with this premium component that combines functionality with durability.