LAKOAU31BRED

Heilind Number:ESWLAKOAU31BRED
Manufacturer:E-Switch
Manufacturer Number:LAKOAU31BRED
ECAD Model:
3D Model

Description:

LAKOAU31BRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LAKOAU31BRED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 30.5 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0860P
SKU:ESWLAKOAU31BRED

Detailed Description

Introducing the LA Series Panel Mount Pushbutton Switch, a versatile and reliable solution for your control panel needs. With a rugged construction and IP65 rating, this switch is designed to withstand harsh environments while ensuring performance longevity. Featuring a flush round button actuator and quick connect termination, installation is a breeze. The SPDT contact configuration allows for flexibility in circuit design, while the On-(On) switch function offers seamless operation. Rated for 6A DC and 8A AC at 125V, this switch is suitable for a wide range of applications. Illuminated with 14V AC/DC, it provides visibility in low-light conditions. Operating in temperatures ranging from -20 to 55°C, it is reliable even in extreme conditions. The LA Series Pushbutton Switch, with its sleek design and RoHS compliance, is a perfect blend of functionality and durability for your industrial needs.