LAKOAU31BYEL

Heilind Number:ESWLAKOAU31BYEL
Manufacturer:E-Switch
Manufacturer Number:LAKOAU31BYEL
ECAD Model:
3D Model

Description:

LAKOAU31BYEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LAKOAU31BYEL
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 30.5 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0864P
SKU:ESWLAKOAU31BYEL

Detailed Description

Introducing the LAKOAU31BYEL, a high-performance pushbutton switch that combines cutting-edge technology with eco-friendly design. This RoHS compliant switch, also known as XF0864P, is part of the LA series and offers versatile functionality suitable for a range of applications. With an amperage rating of 6A DC and 8A AC, it ensures reliable operation even in demanding environments. The panel mount, front-facing configuration makes installation a breeze, while the sleek round actuator button provides a comfortable user experience. Boasting a contact configuration of SPDT, this switch offers flexibility in its switch function, with an On-(On) operation. What's more, its quick connect termination type simplifies wiring. Illuminate your control panel with ease, thanks to the 14V AC/DC illumination voltage. The LAKOAU31BYEL is not only powerful but also durable, with an IP65 rating for dust and water resistance. Operating efficiently in temperatures ranging from -20 to 55°C, this pushbutton switch is a reliable choice for various industrial and commercial settings. Elevate your control systems with the LAKOAU31BYEL Push Button Switch.