LAKOAV11

Heilind Number:ESWLAKOAV11
Manufacturer:E-Switch
Manufacturer Number:LAKOAV11
ECAD Model:
3D Model

Description:

LAKOAV11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LAKOAV11
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Not Included)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Quick Connect
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
IP Rating:IP65
Part Aliases:F060621
SKU:ESWLAKOAV11

Detailed Description

Introducing the LAKOAV11, a cutting-edge pushbutton switch that combines high-performance functionality with eco-friendly design. With RoHS compliance, this switch is not only efficient but also environmentally conscious. Part of the LA series, it boasts a robust construction that ensures durability in various applications. Featuring a 6A DC and 8A AC amperage rating, it delivers reliable power control. The panel mount, front-facing design makes installation a breeze, while the round actuator shape and SPDT contact configuration offer versatility in usage. Operating at voltages of 125 VAC and 24 VDC, it guarantees optimal performance. With an IP65 rating, it's suitable for use in harsh environments. Whether in industrial settings or consumer electronics, this pushbutton switch is the perfect choice for seamless operation. Elevate your control systems with the LAKOAV11.