LAKOAV110BLU

Heilind Number:ESWLAKOAV110BLU
Manufacturer:E-Switch
Manufacturer Number:LAKOAV110BLU
ECAD Model:
3D Model

Description:

XF0639P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LAKOAV110BLU
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0639P
SKU:ESWLAKOAV110BLU

Detailed Description

Introducing the LA Series Pushbutton Switch, the epitome of versatility and reliability in control panel components. With the SKU LAKOAV110BLU, this switch guarantees seamless operation in any setting. Its ROHS compliance ensures environmental responsibility, while the 6A DC and 8A AC amperage ratings make it suitable for a wide range of applications. Featuring a sleek and durable panel mount design with a front actuator, installation is a breeze. The XF0639P, also known as the XF0639P, boasts a round flush button actuator and a SPDT contact configuration, providing precise control. Rated for 125VAC and 24VDC, it offers exceptional performance in both residential and industrial settings. The IP65 rating guarantees protection against dust and water ingress, making it ideal for outdoor use. Operating flawlessly in temperatures ranging from -20 to 55°C, this pushbutton switch is a reliable choice for any project. Whether you're designing a new control panel or upgrading an existing one, the LA Series Pushbutton Switch is the perfect solution. Elevate your control system with this high-quality product.