LASEEU11

Heilind Number:ESWLASEEU11
Manufacturer:E-Switch
Manufacturer Number:LASEEU11
ECAD Model:
3D Model

Description:

LASEEU11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEU11
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Not Included)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
IP Rating:IP65
Part Aliases:F060614
SKU:ESWLASEEU11

Detailed Description

Introducing the LASEEU11, a high-performing pushbutton switch designed for seamless integration in various electronic applications. With its RoHS compliance, you can trust in its environmental responsibility. Part of the LA series, this switch guarantees quality and reliability. Operating at 6A DC and 8A AC, it offers robust power handling capabilities. The panel mount, front installation ensures easy and secure setup. Featuring a round actuator shape and SPDT contact configuration, it enables precise and versatile control. With a panel cut-out diameter of 22mm, it fits perfectly into your setup. Rated for 125V AC and 24V DC, it accommodates a wide voltage range. The IP65 rating ensures durability even in challenging environments. Whether you're in the automotive, industrial, or consumer electronics sector, this pushbutton switch is the ideal choice for your control panel needs.