LASEEU110RED

Heilind Number:ESWLASEEU110RED
Manufacturer:E-Switch
Manufacturer Number:LASEEU110RED
ECAD Model:
3D Model

Description:

LASEEU110RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEU110RED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0272P
SKU:ESWLASEEU110RED

Detailed Description

Introducing the LASEEU110RED, a sleek and reliable Pushbutton Switch designed for seamless operation. This versatile switch, part of the LA series, boasts RoHS compliance, ensuring environmentally friendly use. With an amperage rating of 6A DC and 8A AC, it delivers robust performance in various applications. The Panel Mount, Front design allows for easy installation, while the flush Button actuator offers a smooth and ergonomic user experience. Rated for 125VAC and 24VDC, this switch is suitable for a wide range of voltage requirements. Its SPDT contact configuration ensures efficient signaling, and the Solder termination type guarantees secure connections. With an IP65 rating, it offers reliable performance even in challenging environments. Whether used in industrial machinery or consumer electronics, the LASEEU110RED is the perfect choice for high-quality, durable switching solutions.