LASEEU11AGRN

Heilind Number:ESWLASEEU11AGRN
Manufacturer:E-Switch
Manufacturer Number:LASEEU11AGRN
ECAD Model:
3D Model

Description:

XF0303P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEU11AGRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:6 VAC/DC
Part Aliases:XF0303P
SKU:ESWLASEEU11AGRN

Detailed Description

Introducing the XF0303P, a high-performance Pushbutton Switch designed for seamless operation in a variety of applications. With a sleek and durable Panel Mount, Front design, this switch ensures easy installation and accessibility. Boasting a robust construction and IP65 rating, it guarantees reliability even in harsh environments. The LA series switch features a versatile SPDT contact configuration, offering flexibility in usage. Its round, flush Button actuator with illumination capability at 6VAC/DC enhances visibility and user experience. Rated for 6A DC and 8A AC at 125V, this switch delivers efficient power control. Ideal for industrial settings, its operating temperature range of -20 to 55°C ensures performance even in extreme conditions. Trust the XF0303P for quality, durability, and uncompromising functionality in your control systems.