LASEEU11ARED

Heilind Number:ESWLASEEU11ARED
Manufacturer:E-Switch
Manufacturer Number:LASEEU11ARED
ECAD Model:
3D Model

Description:

LASEEU11ARED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEU11ARED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:6 VAC/DC
Part Aliases:XF0396P
SKU:ESWLASEEU11ARED

Detailed Description

Introducing the XF0396P Pushbutton Switch, a versatile and reliable component designed for seamless integration into your electronic systems. With an amperage rating of 6A for DC and 8A for AC, this switch ensures efficient power control. Its panel mount, front-facing configuration makes installation a breeze, while the durable construction guarantees long-lasting performance. The round, flush button actuator provides a sleek appearance and comfortable operation. Featuring an IP65 rating, this switch is suitable for use in various environments. The SPDT contact configuration offers flexibility in circuit design, while the solder termination type ensures secure connections. Illuminated with 6V AC/DC, it provides visual feedback in dimly lit settings. Whether for industrial machinery, automotive applications, or consumer electronics, the XF0396P is the perfect choice for reliable switching solutions.