LASEEU11BRED

Heilind Number:ESWLASEEU11BRED
Manufacturer:E-Switch
Manufacturer Number:LASEEU11BRED
ECAD Model:
3D Model

Description:

XF0676P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEU11BRED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0676P
SKU:ESWLASEEU11BRED

Detailed Description

Introducing the LASEEU11BRED, a versatile and reliable pushbutton switch designed for seamless integration into panel-mounted applications. This RoHS-compliant switch, also known by the part alias XF0676P, is part of the LA series known for its high performance. With an amperage rating of 6A for DC and 8A for AC, it ensures efficient power control. The flush button actuator, illuminated by 14VAC/DC, offers easy operation even in low-light conditions. Featuring a robust SPDT contact configuration, this switch guarantees reliable connectivity. Its IP65 rating makes it suitable for use in various environments, while the wide operating temperature range from -20 to 55°C ensures durability. The 22mm circular panel cut-out diameter facilitates easy installation. Trust the LASEEU11BRED for quality and precision in your switching needs.