LASEEU11JRED

Heilind Number:ESWLASEEU11JRED
Manufacturer:E-Switch
Manufacturer Number:LASEEU11JRED
ECAD Model:
3D Model

Description:

XF0485P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEU11JRED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0485P
SKU:ESWLASEEU11JRED

Detailed Description

Introducing the XF0485P, a high-performance pushbutton switch designed for reliable operation in demanding environments. With RoHS compliance ensuring environmental responsibility, this switch guarantees both efficiency and eco-friendliness. The LA series sets a new standard in quality, offering a durable construction suitable for industrial applications. Featuring a 6A DC and 8A AC amperage, it delivers powerful performance with a panel mount, front design for seamless integration. The round actuator button provides a tactile interface, while the SPDT contact configuration ensures versatile functionality. Rated for 125VAC and 24VDC, this switch is ideal for a wide range of electronic systems. Its IP65 rating certifies protection against dust and water ingress, making it suitable for outdoor use. With a panel cut-out diameter of 22mm, installation is quick and easy. Operating smoothly in temperatures ranging from -20 to 55°C, it is a reliable choice for harsh conditions. Whether in industrial machinery or consumer electronics, the XF0485P guarantees long-lasting performance. Elevate your control systems with this premium pushbutton switch.