LASEEU12

Heilind Number:ESWLASEEU12
Manufacturer:E-Switch
Manufacturer Number:LASEEU12
ECAD Model:
3D Model

Description:

LASEEU12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEU12
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F060615
SKU:ESWLASEEU12

Detailed Description

Introducing the LASEEU12 Pushbutton Switch, a versatile and reliable solution for your electrical control needs. This RoHS-compliant switch, also known by its part alias F060615, belongs to the LA series and offers a seamless amperage rating of 6A DC and 8A AC. Engineered for easy installation, it features a panel mount front with a circular 22mm panel cut-out diameter. The round actuator shape complements its sleek design, while the SPDT contact configuration ensures efficient performance. With a rated voltage of 125VAC and 24VDC, this switch is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -20 to 55°C and boasting an IP65 rating for dust and moisture resistance, it guarantees durability even in challenging environments. Whether for industrial machinery or consumer electronics, the LASEEU12 is the perfect choice for seamless and precise control. Elevate your control panel with this high-quality pushbutton switch.