LASEEU12HYELYEL

Heilind Number:ESWLASEEU12HYELYEL
Manufacturer:E-Switch
Manufacturer Number:LASEEU12HYELYEL
ECAD Model:
3D Model

Description:

LASEEU12HYELYEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEU12HYELYEL
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Flush)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:6 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
IP Rating:IP65
Part Aliases:XF0580P
SKU:ESWLASEEU12HYELYEL

Detailed Description

Introducing the XF0580P LA Series Pushbutton Switch, a versatile and durable component designed for reliable performance in various applications. With an amperage rating of 6A (DC) and 8A (AC), this switch ensures efficient power control. Its panel mount, front-facing design allows for easy installation and accessibility. The round, flush button actuator provides a sleek and ergonomic interface, while the SPDT contact configuration offers flexibility in switching operations. Rated for 125VAC and 24VDC, it guarantees safe and efficient power handling. Solder termination and a 22mm circular panel cut-out make for convenient assembly. Additionally, with an IP65 rating, it boasts protection against dust and water ingress, suitable for use in diverse environments. Illuminate your control panels with the optional 6VDC LED feature. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a reliable choice for industrial, commercial, and residential settings. Elevate your control systems with the XF0580P LA Series Pushbutton Switch.