LASEEU13JGRNGRN

Heilind Number:ESWLASEEU13JGRNGRN
Manufacturer:E-Switch
Manufacturer Number:LASEEU13JGRNGRN
ECAD Model:
3D Model

Description:

LASEEU13JGRNGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEU13JGRNGRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0704P
SKU:ESWLASEEU13JGRNGRN

Detailed Description

Introducing the LASEEU13JGRNGRN Pushbutton Switch, a versatile and reliable component essential for a wide range of applications. With RoHS compliance and a durable construction, this switch guarantees both performance and environmental responsibility. Boasting a sleek panel mount design with a front-facing actuator button, it ensures easy and convenient operation. Rated for 6A DC and 8A AC at 125V, this switch is suitable for various power requirements. The round flush actuator shape and illuminated design with 12VDC voltage make it both functional and visually appealing. Featuring SPDT contact configuration and solder termination, it ensures precise and secure connectivity. Operating flawlessly in temperatures ranging from -20 to 55°C and with an IP65 rating for dust and water resistance, this switch is built to withstand harsh conditions. Whether used in industrial machinery, automotive systems, or electronic devices, the LASEEU13JGRNGRN Pushbutton Switch delivers seamless performance every time. Elevate your control panel with this high-quality component.