LASEEU14

Heilind Number:ESWLASEEU14
Manufacturer:E-Switch
Manufacturer Number:LASEEU14
ECAD Model:
3D Model

Description:

LASEEU14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEU14
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Not Included)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
IP Rating:IP65
Part Aliases:F060618
SKU:ESWLASEEU14

Detailed Description

Introducing the LASEEU14 Pushbutton Switch, a versatile and reliable component designed for a wide range of applications. With RoHS compliance and a rugged construction, this switch assures both performance and environmental responsibility. Operating at 6A (DC) and 8A (AC) with a rated voltage of 125VAC and 24VDC, it offers efficient power control. The SPDT contact configuration and On-On switch function provide versatility in usage. Featuring a sleek round actuator shape and panel-mount front, it seamlessly integrates into any setup with a panel cut-out diameter of 22mm. Solder termination ensures secure connectivity, while its IP65 rating guarantees protection against dust and water ingress. Ideal for industrial, automotive, or marine use, this pushbutton switch is a dependable choice for demanding environments.