LASEEU14FREDRED

Heilind Number:ESWLASEEU14FREDRED
Manufacturer:E-Switch
Manufacturer Number:LASEEU14FREDRED
ECAD Model:
3D Model

Description:

LASEEU14FREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEU14FREDRED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Flush)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:110 VAC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
IP Rating:IP65
Part Aliases:XF0592P
SKU:ESWLASEEU14FREDRED

Detailed Description

Introducing the LASEEU14FREDRED, a sleek and high-performing pushbutton switch designed for seamless operation in various applications. With ROHS compliance and a durable construction, this switch guarantees both environmental responsibility and long-lasting reliability. Featuring a flush button actuator and a round shape, it offers a smooth and ergonomic user experience. The SPDT contact configuration ensures versatile functionality, while the On-On switch function allows for easy toggling between settings. Suitable for both AC and DC currents, with a maximum amperage of 8A, it meets the demands of power control with ease. The bright red illumination, powered by 110VAC, not only adds a visual indicator but also enhances visibility in any setting. With a panel mount, front installation and IP65 rating for dust and water resistance, this pushbutton switch is ideal for use in industrial, commercial, and even outdoor environments. Trust in its performance, even in challenging conditions, thanks to its operating temperature range of -20 to 55°C. Don't compromise on quality or functionality – choose the LASEEU14FREDRED for your switching needs.