LASEEU14RED

Heilind Number:ESWLASEEU14RED
Manufacturer:E-Switch
Manufacturer Number:LASEEU14RED
ECAD Model:
3D Model

Description:

XF0590P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEU14RED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0590P
SKU:ESWLASEEU14RED

Detailed Description

Introducing the XF0590P Pushbutton Switch, a versatile and reliable component designed for seamless integration into your electronic systems. With a sleek red finish and robust construction, this panel-mount switch is not only visually striking but also durable, boasting RoHS compliance for environmental responsibility. Operating at 6A DC and 8A AC, it ensures efficient power management. The round flush button provides a comfortable actuation experience, while the SPDT contact configuration guarantees precise switching functionality. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this switch offers a rated voltage of 125VAC and 24VDC, making it adaptable to various power requirements. Its IP65 rating ensures protection against dust and water ingress, while the wide operating temperature range of -20 to 55°C makes it suitable for use in diverse environments. Crafted for easy installation with solder termination, and featuring a circular 22mm panel cut-out diameter, the XF0590P is the perfect choice for your pushbutton switch needs. Elevate your control systems with this high-quality component that combines performance, reliability, and compliance in one compact package.