LASEEV110G

Heilind Number:ESWLASEEV110G
Manufacturer:E-Switch
Manufacturer Number:LASEEV110G
ECAD Model:
3D Model

Description:

LASEEV110G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV110G
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0280P
SKU:ESWLASEEV110G

Detailed Description

Introducing the LASEEV110G, a high-performance pushbutton switch designed for seamless operation in a variety of applications. With RoHS compliance ensuring environmental responsibility, this switch guarantees both functionality and sustainability. Part of the LA series, it boasts an amperage of 6A DC and 8A AC, making it suitable for diverse power requirements. Its panel mount, front-facing design offers easy installation, while the flush round button actuator ensures smooth and ergonomic usage. Rated for 125VAC and 24VDC, it provides reliable performance under different voltage conditions. Featuring a solder termination type and SPDT contact configuration, this switch ensures secure connections and versatile functionality. With an IP65 rating, it is protected against dust and water ingress, making it ideal for use in various environments. The LASEEV110G is the perfect choice for those seeking a durable, efficient, and environmentally conscious pushbutton switch.