LASEEV110R

Heilind Number:ESWLASEEV110R
Manufacturer:E-Switch
Manufacturer Number:LASEEV110R
ECAD Model:
3D Model

Description:

LASEEV110R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV110R
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0257P
SKU:ESWLASEEV110R

Detailed Description

Introducing the LASEEV110R, a high-performance pushbutton switch that seamlessly combines rugged durability with smooth functionality. Engineered for versatility, this RoHS-compliant switch features a panel mount design, making it ideal for a wide range of applications. With a rated amperage of 6A DC and 8A AC, it ensures reliable power control. The ergonomically designed flush button, housed in a sleek round actuator, provides a satisfying tactile response. Operating at voltages of 125VAC and 24VDC, it offers versatile compatibility. Its SPDT contact configuration guarantees precise On-On switching, while the solder termination type ensures secure connectivity. Built to withstand harsh environments, it boasts an IP65 rating and operates flawlessly in temperatures ranging from -20 to 55°C. Whether used in industrial machinery or consumer electronics, this LA series pushbutton switch delivers uncompromising performance. Elevate your control panel with the LASEEV110R.