LASEEV11BGRN

Heilind Number:ESWLASEEV11BGRN
Manufacturer:E-Switch
Manufacturer Number:LASEEV11BGRN
ECAD Model:
3D Model

Description:

LASEEV11BGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV11BGRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0670P
SKU:ESWLASEEV11BGRN

Detailed Description

Introducing the LASEEV11BGRN, a sleek and versatile Push Button Switch designed for seamless integration into your control panels. With its RoHS compliance, you can trust in its eco-friendly construction. This switch, also known by its part alias XF0670P, is part of the LA series, renowned for its quality and durability. Operating at 6A DC and 8A AC, it offers reliable performance. The panel mount, front-facing design ensures easy access, while the flush-mounted round button provides a smooth actuation experience. Rated for 125VAC and 24VDC, with an SPDT contact configuration, it offers flexibility in usage. Illuminated with 14VAC/DC, it enhances visibility in any environment. Its IP65 rating guarantees protection against dust and water ingress, making it suitable for a variety of applications. With a panel cut-out diameter of 22mm and an operating temperature range of -20 to 55°C, this switch is a perfect blend of functionality and durability. Upgrade your control systems with the LASEEV11BGRN Push Button Switch, the reliable choice for demanding environments.