LASEEV11FGRN

Heilind Number:ESWLASEEV11FGRN
Manufacturer:E-Switch
Manufacturer Number:LASEEV11FGRN
ECAD Model:
3D Model

Description:

XF0392P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV11FGRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0392P
SKU:ESWLASEEV11FGRN

Detailed Description

Introducing the XF0392P Pushbutton Switch, a high-performance electronic component designed to streamline your control panel operations. Engineered with precision and compliance in mind, this switch boasts a durable construction and RoHS compliance, ensuring both reliability and environmental responsibility. With a rated amperage of 6A DC and 8A AC at 125V, it delivers seamless power control. The sleek panel mount, front-facing design with a 22mm circular cut-out diameter makes installation a breeze. Featuring a versatile SPDT contact configuration and On-On switch function, it offers flexibility in circuit connectivity. Its IP65 rating guarantees protection against dust and water ingress, while the wide operating temperature range of -20 to 55°C ensures optimal performance in various environments. Upgrade your pushbutton switch experience with the XF0392P, where quality meets functionality seamlessly.