LASEEV11HGRNGRN

Heilind Number:ESWLASEEV11HGRNGRN
Manufacturer:E-Switch
Manufacturer Number:LASEEV11HGRNGRN
ECAD Model:
3D Model

Description:

LASEEV11HGRNGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV11HGRNGRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:6 VDC
Part Aliases:XF0391P
SKU:ESWLASEEV11HGRNGRN

Detailed Description

Introducing the LASEEV11HGRNGRN, a high-performance pushbutton switch that combines reliability and versatility. With RoHS compliance, you can trust in its environmentally friendly design. Part of the LA series, this switch features a durable construction suitable for demanding applications. Operating at 6A for DC and 8A for AC, it delivers robust performance. The panel mount, front-facing design makes installation a breeze. Boasting a round flush button actuator and a sleek green illumination, it offers both functionality and style. With a SPDT contact configuration and on-on switch function, it provides precise control. Rated for 125VAC and 24VDC, it's suitable for a wide range of voltage requirements. The solder termination type ensures secure connections. With an IP65 rating, it's protected against dust and water ingress, making it ideal for industrial use. From its 22mm circular panel cut-out to its -20 to 55°C operating temperature range, every detail is engineered for optimal performance. Whether used in machinery, control panels, or automotive applications, the LASEEV11HGRNGRN pushbutton switch is the perfect choice for reliable and efficient operation. Elevate your control systems with this exceptional product.