LASEEV11JGRN

Heilind Number:ESWLASEEV11JGRN
Manufacturer:E-Switch
Manufacturer Number:LASEEV11JGRN
ECAD Model:
3D Model

Description:

XF0237P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV11JGRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0237P
SKU:ESWLASEEV11JGRN

Detailed Description

Introducing the XF0237P Pushbutton Switch from our LA series, a versatile and reliable component designed for seamless integration into your electronic projects. With a sleek and durable panel mount, front-facing configuration, this switch offers easy installation and accessibility. Featuring a round flush button actuator, it ensures a smooth tactile experience. Boasting a contact configuration of SPDT, it provides flexibility in circuit connectivity. Rated for 6A DC and 8A AC at 125V, 24V respectively, it guarantees efficient power control. With an IP65 rating, it's suitable for both indoor and outdoor use. Operable in temperatures ranging from -20 to 55°C, it's ideal for various environments. This RoHS-compliant switch is a sustainable choice for your applications. Upgrade your control systems with the XF0237P Pushbutton Switch, a reliable solution for your electronic needs.