LASEEV11JREDGRN

Heilind Number:ESWLASEEV11JREDGRN
Manufacturer:E-Switch
Manufacturer Number:LASEEV11JREDGRN
ECAD Model:
3D Model

Description:

LASEEV11JREDGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV11JREDGRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0487P
SKU:ESWLASEEV11JREDGRN

Detailed Description

Introducing the XF0487P, a versatile and reliable pushbutton switch from the LA series. Engineered for seamless operation, this panel-mounted switch features a vibrant red and green color combination, making it easily identifiable for users. With an IP65 rating, it guarantees protection against dust and water ingress, ensuring durability even in challenging environments. The flush button design offers a sleek and modern look, ideal for various applications. Boasting a contact configuration of SPDT and an amperage rating of 6A DC and 8A AC, it provides efficient and safe electrical control. The switch functions on an On-On mechanism, offering flexibility in operation. Its solder termination type guarantees secure connectivity. Illuminated with a 12VDC voltage, it enhances visibility in low-light conditions. The XF0487P is designed for a panel cut-out diameter of 22mm, fitting seamlessly into equipment. Operating within a temperature range of -20 to 55°C, it performs reliably in diverse settings. Whether in industrial machinery, control panels, or automotive applications, this RoHS-compliant switch is a dependable choice for your electronic control needs.