LASEEV11JREDRED

Heilind Number:ESWLASEEV11JREDRED
Manufacturer:E-Switch
Manufacturer Number:LASEEV11JREDRED
ECAD Model:
3D Model

Description:

LASEEV11JREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV11JREDRED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0486P
SKU:ESWLASEEV11JREDRED

Detailed Description

Introducing the LASEEV11JREDRED, a sleek and efficient pushbutton switch designed for seamless integration into your electronic devices. With RoHS compliance and a robust IP65 rating, this switch ensures both environmental responsibility and durability in any application. Its panel mount, front-facing design offers convenient installation and accessibility. Operating at 6A DC and 8A AC, and with a rated voltage of 125VAC and 24VDC, it guarantees reliable performance. The illuminated round button, with an actuator shape, allows for easy and intuitive operation, while the SPDT contact configuration ensures versatility. Suitable for a wide range of industries, including automotive, industrial, and consumer electronics, this pushbutton switch is a must-have for any project requiring high-quality switching components.